Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 100+ | $8.820 |
| 250+ | $8.080 |
| 500+ | $7.510 |
| 1000+ | $7.060 |
Price for:Each
Minimum: 5
Multiple: 5
$53.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Label Type
Warning
Label Width
127mm
Label Material
Polyester Adhesive
Label Colour
White
Product Range
-
Label Height
88.9mm
Label Diameter
-
Label Legend
NEC Arc Flash Warning
Pack Quantity
5
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
