Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.110 |
| 25+ | $35.840 |
| 50+ | $33.290 |
| 100+ | $32.200 |
| 250+ | $31.110 |
Price for:Each
Minimum: 5
Multiple: 5
$195.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No44-151Copy
Newark Part No.66F9135
Marker TypeWrite On
LegendBlank (No Legend)
Marker Dimensions25.4mm x 63.5mm
Marker Material-
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Marker Type
Write On
Marker Dimensions
25.4mm x 63.5mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
-
Marker Colour
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
