Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
37-050 is a pro series 12.5inch flat zipper pouch. It makes storing and organizing quick and easy for every tradesperson. It features a durable design with multiple sizes and colors, this pouch will keep user tools protected while keeping user space clean and organized.
- Convenient storage for electrical tools
- Reflective strip for high visibility and labelling
- Light colored lining allows for easier identification of contents
- Grommet hole for hanging or combining with carabiner
- Dimension is 12-1/2inch x 7inch
- 1,000feet length, black color, 7inch height
Technical Specifications
Carrying Case Material
-
External Width
12.5"
Product Range
-
External Height
7"
External Depth
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
