Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.740 |
Price for:Each
Minimum: 1
Multiple: 1
$137.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No37-001Copy
Newark Part No.38AJ0674
Bag TypeTool Backpack
Bag Material-
External Height - Imperial13.5"
External Height - Metric342.9mm
External Width - Imperial17.5"
External Width - Metric444.5mm
External Depth - Imperial9"
External Depth - Metric228.6mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
37-001 is a pro series single compartment backpack. It has a compact, lightweight design providing a solution for any tradesperson. It contains multiple tiered pockets designed to easily access and organize the tools and equipment user need most and is equipped with a protective phone/sunglasses case, durable molded bottom, a fish tape pocket, tape chain and tape measure clip.
- 18 total pockets, molded plastic bottom for durability
- Fish tape holder, padded straps for added comfort
- Drill holster, removable tool pouch and dedicated laptop/tablet pocket
- Dimension is 14-1/2inch x 18-1/2inch x 9inch
- 1,000feet length, black color, 18-1/2inch height
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
13.5"
External Width - Imperial
17.5"
External Depth - Imperial
9"
Product Range
-
Bag Material
-
External Height - Metric
342.9mm
External Width - Metric
444.5mm
External Depth - Metric
228.6mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
