Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
36-516 is a bi-metal hole saw. It is compatible with 1/4inch round arbor 36-570, 3/8inch hex arbor 36-571, 7/16inch hex arbor 36-572. It is constructed from M42 high speed steel with 8% premium cobalt content for added strength and wear resistance.
- Rigid solid steel back plate
- 4/6 variable pitch geometry cuts down on harmonic noise to minimize tooth strippage
- Featuring a 1-7/8inch depth of cut
- Unique fleem ground teeth design results in improved performance and efficient chip removal
- 7/8inch saw diameter
- 3/4inch pipe tap size
- Cable cutter materials cut is aluminum
Technical Specifications
Blade Diameter
0.875"
Cutting Depth Max
1.875"
SVHC
No SVHC (08-Jul-2021)
Blade Material
Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
