Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No35-9149Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82T8315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.210 |
Price for:Each
Minimum: 1
Multiple: 1
$27.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
35-9149 is a slotted insulated screwdriver. This IDEAL® insulated screwdriver is VDE certified to 1000VAC. It is designed to meet ASTM F1505-01, EN, DIN and IEC 60 900 test standards.
- Tempered blades are finished with black oxide and super hardened for maximum quality
- Precision ground tips provide secure fit for less spin-out
- Meets OSHA requirements for insulated tools (29 CFR 1910)
- 1/8inch tips
- 4inch blade length
Technical Specifications
Tip Size
0.125"
Overall Length
-
SVHC
No SVHC (08-Jul-2021)
Blade Length
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
