Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No35-912Copy
Newark Part No.23K9343
Product RangeTwist-A-Nut Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 100+ | $6.330 |
| 250+ | $5.800 |
| 500+ | $5.380 |
| 1000+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-912Copy
Newark Part No.23K9343
Product RangeTwist-A-Nut Series
Tip Size 10.188"
Tip Size 2-
Blade Length-
Overall Length-
Product RangeTwist-A-Nut Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Replacement tip for 7-in-1 Twist-a-Nut™ and 9-in-1 Ratch-a-Nut™ screwdrivers
- 3/16inch slotted – #1 phillips
Technical Specifications
Tip Size 1
0.188"
Blade Length
-
Product Range
Twist-A-Nut Series
Tip Size 2
-
Overall Length
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
