Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerIDEAL
Manufacturer Part No35-533Copy
Newark Part No.52F9080
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
Enclosure MaterialCanvas
External Height - Imperial17"
External Height - Metric432mm
External Width - Imperial6.25"
External Width - Metric158.8mm
External Depth - Imperial7.5"
External Depth - Metric190.5mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 35-533 is a natural compact Tool Bag for smaller storage requirements.
- 18 Stitched outer pockets provide quick access to small tools
- Hook and loop closure protects contents from loss
- Natural canvas construction
Technical Specifications
Bag Type
Tool
Enclosure Material
Canvas
External Height - Metric
432mm
External Width - Metric
158.8mm
External Depth - Metric
190.5mm
SVHC
No SVHC (15-Jan-2018)
Bag Material
Canvas
External Height - Imperial
17"
External Width - Imperial
6.25"
External Depth - Imperial
7.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
