Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No35-076Copy
Newark Part No.42X1507
Product RangeBig Kahuna Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,368.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,368.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-076Copy
Newark Part No.42X1507
Product RangeBig Kahuna Series
Overall Length-
Cutting Capacity Max3.5"
For Use With1250 MCM Copper and Aluminum Cables
Blade Edge-
Product RangeBig Kahuna Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
35-076 is a Big Kahuna™ cable cutter. This 1250MCM cable cutter has rock solid power designed blade for precision cutting. It has 3-1/2inch wide jaw opening to hold large diameter cable. It cuts aluminum and copper wire/cable. Cutter leaves clean chopping without the "football" distortion makes it easy for quick wiring.
- Extremely versatile and designed for multiple applications
- Jaw opening of 3-1/2inch
- Cuts copper cable up to 1250MCM and aluminum cable up to 1250MCM
- Specially hardened, rounded blades minimize cable distortion for professional quality every time
Warnings
Drill not included.
Technical Specifications
Overall Length
-
For Use With
1250 MCM Copper and Aluminum Cables
Product Range
Big Kahuna Series
Cutting Capacity Max
3.5"
Blade Edge
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
