Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $724.710 |
| 10+ | $672.950 |
| 25+ | $649.050 |
| 50+ | $625.160 |
| 100+ | $597.290 |
Price for:Each
Minimum: 1
Multiple: 1
$724.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
35-053 is a BigFoot™ ratcheting cable cutter. It is designed to cut 750KCMIL (MCM) and smaller hard-drawn copper and aluminum cables.
- Molded-in foot provides stability and leverage when making multiple cuts
- Hardened steel blades ensure consistent cuts and long-term durability
- Rounded blade design minimizes cable distortion during cutting
- Quick release mechanism simplifies blade back-out
- Locking mechanism keeps handles closed for easy storage
- High strength ratcheting teeth, smart comfort grip handles
- Molded foot for stability and leverage
- Maximum jaw opening is 2inch
Warnings
Not for cutting steel or ACSR.
Technical Specifications
Overall Length
-
For Use With
Cables
Product Range
-
Cutting Capacity Max
25mm
Blade Edge
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
