Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.900 |
| 10+ | $243.200 |
| 25+ | $234.560 |
| 50+ | $225.930 |
| 100+ | $215.850 |
Price for:Each
Minimum: 1
Multiple: 1
$261.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-033Copy
Newark Part No.21K6162
Overall Length32"
Cutting Capacity Max4.75"
For Use With1000 MCM Copper and Aluminum Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 1000MCM long-arm cable cutter
- High strength forged blades for ultimate durability
- Precision-ground jaws make clean cuts with minimal cable distortion
- Replaceable blades
- For copper and aluminum only
- 32inch length
Warnings
Not designed for steel or ACSR.
Notes
Comfort-grip handles are not designed for protection against electrical shock. Do not use on live circuits.
Technical Specifications
Overall Length
32"
For Use With
1000 MCM Copper and Aluminum Cables
Product Range
-
Cutting Capacity Max
4.75"
Blade Edge
Shear
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
