Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No31-633Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K9176
Product RangeTuff-Rod Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.890 |
| 10+ | $129.020 |
| 25+ | $120.560 |
| 50+ | $116.330 |
| 100+ | $112.100 |
Price for:Each
Minimum: 1
Multiple: 1
$138.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-633Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K9176
Product RangeTuff-Rod Series
Cable Grip Type-
Eye Type-
Grip MaterialFibreglass
Cable Diameter Min-
Cable Diameter Max0.19"
Mesh Length-
Breaking Strength700lb
Product RangeTuff-Rod Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Grip Type
-
Grip Material
Fibreglass
Cable Diameter Max
0.19"
Breaking Strength
700lb
SVHC
No SVHC (08-Jul-2021)
Eye Type
-
Cable Diameter Min
-
Mesh Length
-
Product Range
Tuff-Rod Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
