Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-348
Newark Part No.48T4896
Product RangePowr-Fish Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
| 50+ | $20.340 |
| 100+ | $18.640 |
| 250+ | $17.320 |
| 500+ | $16.180 |
Price for:Each
Minimum: 6
Multiple: 6
$134.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-348
Newark Part No.48T4896
Product RangePowr-Fish Series
Cable Grip Type-
Eye Type-
Grip Material-
Cable Diameter Min-
Cable Diameter Max-
Mesh Length-
Breaking Strength210lb
Product RangePowr-Fish Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Grip Type
-
Grip Material
-
Cable Diameter Max
-
Breaking Strength
210lb
SVHC
No SVHC (08-Jul-2021)
Eye Type
-
Cable Diameter Min
-
Mesh Length
-
Product Range
Powr-Fish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate