Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No31-152Copy
Newark Part No.99B9103
Product RangeS-Class Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.860 |
| 10+ | $289.590 |
| 25+ | $279.300 |
| 50+ | $269.020 |
| 100+ | $257.030 |
Price for:Each
Minimum: 1
Multiple: 1
$311.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-152Copy
Newark Part No.99B9103
Product RangeS-Class Series
Extended Length30.48m
Pulling Strength Max500lbf
Product RangeS-Class Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-152 is a S-Class® fiberglass replacement fish tape. It is best choice when working near live circuits. A high quality fiberglass core provides column strength for optimum pushing and pulling capability. Its round shape allows an omni-directional capability perfect for multiple bends, or bends that change planes.
- Strong S-Class® fiberglass core for strength and greater pushing power
- Smooth nylon jacket protects fiberglass and provides smooth surface for great handling around bends
- Pulling strength 500lbs
- Leader end type
- 12inch case diameter
- 3/16inch diameter
- 100foot length
Technical Specifications
Extended Length
30.48m
Product Range
S-Class Series
Pulling Strength Max
500lbf
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
