Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-687
Newark Part No.70AK6334
Product RangeIn-Sure 87 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerIDEAL
Manufacturer Part No30-687
Newark Part No.70AK6334
Product RangeIn-Sure 87 Series
Product RangeIn-Sure 87 Series
TerminationPush In
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
In-Sure 87 Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
-
Termination
Push In
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
