Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,248.000 |
Price for:Pack of 10000
Minimum: 10000
Multiple: 10000
$22,480,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
48 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
-
Termination
Crimp
Wire Size AWG Max
14AWG
Insulator Colour
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

