Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-643JCopy
Newark Part No.75AK8946
Product RangeTwister 343 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.950 |
Price for:Pack of 500
Minimum: 18000
Multiple: 18000
$989,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-643JCopy
Newark Part No.75AK8946
Product RangeTwister 343 Series
Technical Datasheet
Product RangeTwister 343 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Insulator ColourBlue, Orange
Insulator MaterialPP (Polypropylene)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Twister 343 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
12AWG
Insulator Colour
Blue, Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
