Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-641JCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AK6333
Product RangeTwister 341 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.570 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$71.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-641JCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AK6333
Product RangeTwister 341 Series
Product RangeTwister 341 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourTan
Insulator MaterialPP (Polypropylene)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Twister 341 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Tan
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
