Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-5152JRCopy
Newark Part No.70AK7690
Product RangeWINGTWIST Series
Your Part Number
No Longer Available
Product Information
ManufacturerIDEAL
Manufacturer Part No30-5152JRCopy
Newark Part No.70AK7690
Product RangeWINGTWIST Series
Technical Datasheet
Product RangeWINGTWIST Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourRed, Yellow
Insulator MaterialThermoplastic Polyester
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
WINGTWIST Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic Polyester
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Red, Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
