Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-435Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99B9013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $60.810 |
| 10+ | $56.470 |
| 25+ | $54.460 |
| 50+ | $52.460 |
| 100+ | $50.120 |
Price for:Each
Minimum: 1
Multiple: 1
$60.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-435Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99B9013
Plier StyleLinesman w/New England Nose
Overall Length9.5"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
30-435 is a 9-1/2inch linesman plier W/new England nose, crimping die and fish tape - dipped grip. The IDEAL® made in the U.S.A. tool line uses forged-steel construction, which provides extra strength and hardness without sacrificing flexibility. This features knife-to-knife cutting blades, high leverage pivots, cam-action fish tape puller and dual crimp dies. This custom alloyed, premium quality tool steel provides excellent cutting performance and commercial use durability.
- Precision ground knife-to-knife cutting blades for accurate, quick wire cutting
- Hardened and tempered body and cutting edges for optimum performance
- High leverage pivot design provides great cutting and gripping power
- Cuts hardened wire, bolts and stainless steel wire
- Dipped grip
Technical Specifications
Plier Style
Linesman w/New England Nose
Product Range
-
Overall Length
9.5"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
