Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-411Copy
Newark Part No.75AK8938
Product Range411 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.630 |
Price for:Pack of 50
Minimum: 50
Multiple: 50
$1,131.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-411Copy
Newark Part No.75AK8938
Product Range411 Series
Technical Datasheet
Product Range411 Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
411 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Uninsulated
Termination
Crimp
Wire Size AWG Max
8AWG
Insulator Colour
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
