Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-3455Copy
Newark Part No.69AK1962
Product RangeSmart-Grip Handle Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.890 |
Price for:Each
Minimum: 1
Multiple: 1
$50.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3455Copy
Newark Part No.69AK1962
Product RangeSmart-Grip Handle Series
Plier StyleLinesman w/New England Nose
Overall Length9.5"
Product RangeSmart-Grip Handle Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
30-3455 is a 9.5inch lineman plier with SMART-GRIP™. The IDEAL® made in the U.S.A. tool line uses forged-steel construction, which provides extra strength and hardness without sacrificing flexibility. Features knife-to-knife cutting blades, high leverage pivot point cam-action fish tape puller and dual crimp dies and flush ground rivet. color coded smart-grip dual durometer grips with fast finding letter marker identification. Ergonomic smart-grip textured grips provide a sure grip and are impervious to gas, oil and hydraulic fluid.
- Knife-to-knife blades help make cutting easier and faster
- Large head for superior force and optimum fit to ream conduit
- Professional quality tools for maximum life and performance
- Fine grained cross-hatched nose grabs wire without damage to fine strands
- Cuts hardened wire, bolts and stainless steel wire
Technical Specifications
Plier Style
Linesman w/New England Nose
Product Range
Smart-Grip Handle Series
Overall Length
9.5"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
