Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-3028Copy
Newark Part No.69AK1958
Product RangeSmart-Grip Handle Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.570 |
Price for:Each
Minimum: 1
Multiple: 1
$39.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3028Copy
Newark Part No.69AK1958
Product RangeSmart-Grip Handle Series
Plier StyleDiagonal Cutting
Overall Length8"
Product RangeSmart-Grip Handle Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
30-3028 is an 8inch diagonal-cutter plier with SMART-GRIP™. The IDEAL® Made in the U.S.A. tool line uses forged-steel construction, which provides extra strength and hardness without sacrificing flexibility. Straight handle Smart-Grip™ model features an integral spring which can be deployed or stored as needed. Angled head model is shaped for optimum staple pulling leverage.
- Knife-to-Knife blades provide excellent cutting performance
- High-leverage design provides more cutting power
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
Smart-Grip Handle Series
Overall Length
8"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
