Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-176Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35F2457
Product RangeWire-Nut 76B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $222.600 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1000
$222,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-176Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35F2457
Product RangeWire-Nut 76B Series
Product RangeWire-Nut 76B Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Wire-Nut 76B Series
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
