Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,013.900 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1000
$1,013,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Insulator Material
Silicone Rubber
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Grey, Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
