Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.220 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$21,922.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
60 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Gray
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

