Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-074JCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AK6302
Product RangeWire-Nut 74B Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.320 |
Price for:Pack of 175
Minimum: 1
Multiple: 1
$32.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-074JCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AK6302
Product RangeWire-Nut 74B Series
Product RangeWire-Nut 74B Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Insulator ColourYellow
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Wire-Nut 74B Series
Wire Size AWG Min
18AWG
Conductor Area CSA
4mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
12AWG
Insulator Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
