Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | ST-DM9Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13AM0238 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.880 |
Price for:Each
Minimum: 1
Multiple: 1
$200.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | ST-DM9Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13AM0238 |
| Accessory Type | 4" IPS Display Unit |
| For Use With | Ideal-Tek ST-5S-BT2 Smart Tweezers |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | 4" IPS Display Unit |
|---|---|
| Product Range | - |
| For Use With | Ideal-Tek ST-5S-BT2 Smart Tweezers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
