Product Information
Product Overview
The ST-5C from Ideal-Tek is a Smart Tweezer Colibri set with standard tip ideal for surface mount devices. This portable and ergonomic designed tweezer simplifies testing and troubleshooting process. The unique design combines pair of tweezers like probes and a digital LCR-meter in one compact and lightweight device. The Smart Tweezers colibri displays components type and value includes a secondary parameter for capacitors and inductors. Automatic components identification and test frequency selection simplifies measurements by eliminating unnecessary trial and error time. Long battery life and extremely low sleep current make this device an ideal choice for board spectrum of applications.
- Built-in direct LCR probe and built-in Li-ion battery
- Convenient one hand operation, protective hostler
- Automated component identification
- Automated test range selection, auto power off and manual test frequency overrides
- Manual C, R, L and ESR modes, operating temperature range from 0°C to 50°C
- Test signal level 0.5Vrms and high visibility OLED display
- Standard micro-USB connector for battery charger
- Test frequency of 100Hz, 1KHz, 10KHz, test signal level 0.45 ± 5%VRMS SW
- Measurement range of R, C, L are 0.05ohm to 9.9Mohm, 5pF to 4999µF and 0.5µH to 999mH
- Size of 14.8cm x 2cm x 1.5cm, weight of 29g, battery life of 20hr continuous
Applications
Test & Measurement, Industrial
Technical Specifications
SMD Component Testing Tweezer
-
-
No SVHC (15-Jan-2019)
-
-
Smart Tweezers Colibri Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate