Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoPC25PE.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM6920
Product RangeTEK-ME Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.280 |
Price for:Each
Minimum: 1
Multiple: 1
$35.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoPC25PE.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM6920
Product RangeTEK-ME Series
Cutter TypeShear
Overall Length132mm
Overall Length132mm
Cut TypeFull Flush
Cutting Capacity Max1.02mm
Cutting Edge Hardness-
Product RangeTEK-ME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Shear
Overall Length
132mm
Cutting Capacity Max
1.02mm
Product Range
TEK-ME Series
Overall Length
132mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
