Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoPC2050ME.IT
Newark Part No.19AM6918
Product RangeTEK-ME Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.350 |
Price for:Each
Minimum: 1
Multiple: 1
$29.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoPC2050ME.IT
Newark Part No.19AM6918
Product RangeTEK-ME Series
Cutter TypeShear
Overall Length131mm
Overall Length131mm
Cut TypeFull Flush
Cutting Capacity Max0.64mm
Cutting Edge Hardness-
Product RangeTEK-ME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Shear
Overall Length
131mm
Cutting Capacity Max
0.64mm
Product Range
TEK-ME Series
Overall Length
131mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate