Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoM3E.CX.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH9208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.580 |
Price for:Each
Minimum: 1
Multiple: 1
$63.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoM3E.CX.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH9208
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Pointed
Overall Length80mm
Overall Length80mm
Tip StyleStyle M3E
Tweezer Body MaterialNickel Chrome Molybdenum Alloy Body
Tweezer Tip MaterialNickel Chrome Molybdenum Alloy Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
High Precision
Overall Length
80mm
Tip Style
Style M3E
Tweezer Tip Material
Nickel Chrome Molybdenum Alloy Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Pointed
Overall Length
80mm
Tweezer Body Material
Nickel Chrome Molybdenum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
