Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoM2A.SA.1.ITUCopy
Newark Part No.84AC4274
Technical Datasheet
Tweezer TypeMini
Tweezer Tip TypeStraight, Round
Overall Length70mm
Tip StyleStyle M2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Short tweezers without the excess bulk of long tweezers. Made of anti-acid/anti-magnetic stainless steel (SA).
- 2 3/4’’ 70 mm Rounded flat tips
Technical Specifications
Tweezer Type
Mini
Overall Length
70mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
Style M2A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
