Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | K10HP.ITCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 02AM2074 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $449.620 |
Price for:Each
Minimum: 1
Multiple: 1
$449.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | K10HP.ITCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 02AM2074 |
| No. of Tweezers | 10 |
| Tweezer Set Contents | High Precision Tweezers 00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR, 3C, 10G, 2AXCPR |
| Tweezer Body Material | Anti Magnetic, Anti Acid Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Tweezers | 10 |
|---|---|
| Tweezer Body Material | Anti Magnetic, Anti Acid Stainless Steel |
| SVHC | No SVHC (04-Feb-2026) |
| Tweezer Set Contents | High Precision Tweezers 00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR, 3C, 10G, 2AXCPR |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
