Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoES5131.CR.BG
Newark Part No.17AH8966
Product RangeErgo-tek Slim
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Technical Specifications
Cutter Type
Oval Head
Overall Length
120mm
Cutting Capacity Max
1mm
Product Range
Ergo-tek Slim
Overall Length
120mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate