Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No5A SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35M1777
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $37.240 |
Price for:Each
Minimum: 1
Multiple: 1
$37.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No5A SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35M1777
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Overall Length115mm
Tip StyleStyle 5A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
High Precision
Overall Length
115mm
Tip Style
Style 5A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Straight, Pointed
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
