Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No336-60.BK.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.220 |
Price for:Each
Minimum: 1
Multiple: 1
$25.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No336-60.BK.ITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7919
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric64mm
Overall Length - Metric155mm
Blade Length - Imperial2.52"
Overall Length - Imperial6.1"
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
155mm
Overall Length - Imperial
6.1"
Product Range
-
Blade Length - Metric
64mm
Blade Length - Imperial
2.52"
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
