Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.720 |
Price for:Each
Minimum: 1
Multiple: 1
$25.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No336-50.BK.IT
Newark Part No.79AK7918
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric50mm
Overall Length - Metric135mm
Blade Length - Imperial1.97"
Overall Length - Imperial5.31"
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
135mm
Overall Length - Imperial
5.31"
Product Range
-
Blade Length - Metric
50mm
Blade Length - Imperial
1.97"
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
