Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No2AB.SA.DRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0770
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.910 |
Price for:Each
Minimum: 1
Multiple: 1
$57.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No2AB.SA.DRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AC0770
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeCurve, Round
Overall Length120mm
Overall Length120mm
Tip StyleStyle 2AB
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
120mm
Tip Style
Style 2AB
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Tweezer Tip Type
Curve, Round
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Alternatives for 2AB.SA.DR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
