Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No14A.C.DR.0
Newark Part No.22AC3700
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeAngled Cutting Blades
Overall Length115mm
Tip StyleStyle 14A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 14A.C.DR.1 from Ideal-Tek is a 14A ESD rubber grip tweezers. Soft ESD safe ergonomic cushion grip handle (resistivity 109ohm) provides enhanced operator comfort and reduced finger stress when handling ESD sensitive components or small static items. It is used in medical devices, watch making and jewellery and electronics manufacturing.
- Cutting, predominantly angled blades
- Carbon steel body
- Overall length is 115mm
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Angled Cutting Blades
Tip Style
Style 14A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
