Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL POWER |
|---|---|
| Manufacturer Part No | 15DYS825-120200G-KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 78AK9579 |
| Product Range | 15DYS825-xxxyyyG-K Series |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.380 |
| 5+ | $23.080 |
| 10+ | $21.580 |
| 25+ | $20.130 |
| 50+ | $18.570 |
| 100+ | $17.520 |
| 250+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$24.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL POWER |
|---|---|
| Manufacturer Part No | 15DYS825-120200G-KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 78AK9579 |
| Product Range | 15DYS825-xxxyyyG-K Series |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 24W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | 15DYS825-xxxyyyG-K Series |
| Plug Type | AU, EU, NZ, UK, US |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 24W |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | 15DYS825-xxxyyyG-K Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | AU, EU, NZ, UK, US |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
