Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2012629
Newark Part No.99W8948
Product RangeDimension 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.000 |
Price for:Each
Minimum: 1
Multiple: 1
$301.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-2012629
Newark Part No.99W8948
Product RangeDimension 4 Series
Technical Datasheet
Accessory TypeSwing Arm Pegboard
For Use WithPegboard Hardwares
Length12"
Width16"
Height16"
Product RangeDimension 4 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Swing Arm Pegboard
Length
12"
Height
16"
SVHC
No SVHC (27-Jun-2024)
For Use With
Pegboard Hardwares
Width
16"
Product Range
Dimension 4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
