Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1050005-BL
Newark Part No.71J7485
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $364.000 |
Price for:Each
Minimum: 1
Multiple: 1
$364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1050005-BL
Newark Part No.71J7485
Technical Datasheet
Enclosure MaterialSteel
External Height12"
External Width15"
External Depth18"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Material
Steel
External Width
15"
Product Range
-
External Height
12"
External Depth
18"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate