Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1023323-D
Newark Part No.99W8943
Product RangeMTS-II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1023323-D
Newark Part No.99W8943
Product RangeMTS-II Series
Technical Datasheet
Accessory TypeMulti Bin Panel
For Use With14 Gauge Brackets
Length69"
Width14"
Height6"
Product RangeMTS-II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Multi Bin Panel
Length
69"
Height
6"
SVHC
No SVHC (27-Jun-2024)
For Use With
14 Gauge Brackets
Width
14"
Product Range
MTS-II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
