Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $350.000 |
Price for:Each
Minimum: 1
Multiple: 1
$350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1021659Copy
Newark Part No.29R0349
Technical Datasheet
Accessory TypeSlide-Out Universal CPU Holder
Length-
Width10"
Height22"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Slide-Out Universal CPU Holder
Length
-
Height
22"
SVHC
No SVHC (27-Jun-2024)
For Use With
IAC Industries Workmaster & Pro Series Workbenches
Width
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
