Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1011802-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99W8916
Product Range930 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,358.890 |
| 5+ | $4,186.150 |
| 10+ | $4,089.900 |
| 25+ | $3,975.490 |
| 50+ | $3,870.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4,358.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1011802-DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99W8916
Product Range930 Pro Series
Length60"
Width30"
Height12"
Product Range930 Pro Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
60"
Height
12"
SVHC
No SVHC (27-Jun-2024)
Width
30"
Product Range
930 Pro Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
