Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | SFP-EAM-1A1B-RDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48AM4988 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.060 |
| 5+ | $53.170 |
| 10+ | $50.870 |
| 25+ | $48.270 |
| 50+ | $45.040 |
| 100+ | $42.430 |
Price for:Each
Minimum: 1
Multiple: 1
$57.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | SFP-EAM-1A1B-RDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48AM4988 |
| Product Range | - |
| Contact Configuration | - |
| Switch Operation | Push On-Release to Reset |
| Contact Current Max | 3A |
| Contact Voltage AC Nom | 240V |
| External Height | 85mm |
| External Width | 69mm |
| External Depth | 102.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Switch Operation | Push On-Release to Reset |
| Contact Voltage AC Nom | 240V |
| External Width | 69mm |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | - |
|---|---|
| Contact Current Max | 3A |
| External Height | 85mm |
| External Depth | 102.5mm |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
