Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | DN16ECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 11AN2709 |
| Product Range | Hylec DN1x Enclosures |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.170 |
| 5+ | $24.830 |
| 10+ | $23.270 |
| 25+ | $21.770 |
| 50+ | $20.150 |
| 100+ | $19.060 |
| 250+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | DN16ECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 11AN2709 |
| Product Range | Hylec DN1x Enclosures |
| Enclosure Type | Multipurpose |
| Enclosure Material | ABS |
| External Height - Metric | 125mm |
| External Width - Metric | 175mm |
| External Depth - Metric | 125mm |
| IP Rating | IP66 |
| IP Rating | IP66 |
| Body Color | Grey |
| NEMA Rating | - |
| External Height - Imperial | 4.92" |
| External Width - Imperial | 6.89" |
| External Depth - Imperial | 4.92" |
| Product Range | Hylec DN1x Enclosures |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 125mm |
| External Depth - Metric | 125mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 6.89" |
| Product Range | Hylec DN1x Enclosures |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 175mm |
| IP Rating | IP66 |
| Body Color | Grey |
| External Height - Imperial | 4.92" |
| External Depth - Imperial | 4.92" |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
