Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $4.110 |
| 25+ | $3.800 |
| 50+ | $3.540 |
| 100+ | $3.330 |
| 250+ | $3.130 |
| 500+ | $2.950 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDM01-OY
Newark Part No.81AK3730
Contact Configuration-
No. of Positions-
Approvals / Standards-
IP Rating-
IP Rating-
Switch Case-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
IP Rating
-
Product Range
-
No. of Positions
-
IP Rating
-
Switch Case
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
