Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | DEKSB-004/5Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 78AK3526 |
| Product Range | Hylec - Debox |
| Your Part Number |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.630 |
| 25+ | $4.330 |
| 50+ | $4.000 |
| 100+ | $3.740 |
| 250+ | $3.440 |
| 500+ | $3.110 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | DEKSB-004/5Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 78AK3526 |
| Product Range | Hylec - Debox |
| No. of Ways | 5 |
| Current Rating | 32A |
| IP Rating | IP20 |
| IP Rating | IP20 |
| Product Range | Hylec - Debox |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Ways | 5 |
|---|---|
| IP Rating | IP20 |
| Product Range | Hylec - Debox |
| Current Rating | 32A |
|---|---|
| IP Rating | IP20 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
